Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,907.334 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,907.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5733
Order Code3127134
Technical Datasheet
IC Case StylesPLCC
No. of Contacts32Contacts
Pitch Spacing1.27mm
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- 32 pin PLCC test clip is a Quad Clip® test clip to fit PLCC chip size
- Quad Clip® test clip quickly lock onto J-leaded PLCCs, providing easy access for testing SMDs
- PLCC test clip attach to PLCC chips with a sliding cam that clamps onto the chip body
- 17 X 17 lead pattern, 0.95in X 0.95in body PLCC chip
Technical Specifications
IC Case Styles
PLCC
Pitch Spacing
1.27mm
Product Range
-
No. of Contacts
32Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02