Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No5830-2
Order Code2406271
Product Range5830 Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč469.498 |
3+ | Kč446.424 |
10+ | Kč418.836 |
Price for:Each
Minimum: 1
Multiple: 1
Kč469.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5830-2
Order Code2406271
Product Range5830 Series
Technical Datasheet
IC Case Styles-
No. of Contacts1Contacts
Pitch Spacing3.56mm
Contact Plating-
Product Range5830 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5830 series Maxigrabber® Test Clip with banana jack and screw for direct wire attachment. It mates to model #1440, 4702 and most standard banana plugs. It has steel wire and thermoplastic (handle and knob) insulation. It has a rotating pincer type contact to make access easier.
- Use set screw to build custom cable with Pomona 'do-it-yourself' products
- Accepts 18 to 22AWG wire (for custom cable)
- Standard banana jack and screw for direct wire termination
- 80°C Maximum temperature
Applications
Test & Measurement, Industrial
Technical Specifications
IC Case Styles
-
Pitch Spacing
3.56mm
Product Range
5830 Series
No. of Contacts
1Contacts
Contact Plating
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002223