Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč618.473 |
5+ | Kč588.126 |
10+ | Kč552.011 |
Price for:Each
Minimum: 1
Multiple: 1
Kč618.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No6262-02
Order Code2406278
Technical Datasheet
Accessory TypeFine Point Extended Test Probe Adapter
For Use WithPomona DMM Probes with 0.080" O.D Tips
Product Range-
Product Overview
The 6262-02 is a red and black fine point Extended Test Probe Adapter made of stainless steel tip with Kynar tip insulator and polypropylene body. It is used with Pomona DMM probes with 0.08-inch outer diameter tips. Tip is insulated to the point to prevent shorting of adjacent components.
- Fire-retardant
- Adapter allows access to hard to reach test points
- 3A Current rating
- 300Vrms/DC Operating voltage
- UL94V-2 Flammability rating
Applications
Test & Measurement
Technical Specifications
Accessory Type
Fine Point Extended Test Probe Adapter
Product Range
-
For Use With
Pomona DMM Probes with 0.080" O.D Tips
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009