Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,715.542 |
5+ | Kč4,483.552 |
10+ | Kč4,207.672 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,715.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No6303
Order Code4136019
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plugs x2
Test Connector Type BKelvin Test Probe
Voltage Rating30V
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric1.2m
Lead Length - Imperial3.94ft
No. of Test Leads-
Product Range-
Product Overview
6303 is a 4-wire kelvin probe set with double banana plug leads compatible with Hewlett-Packard, Keithley and most 4 wire test instruments with double banana jack inputs. Four wire measurement using the Kelvin probe reduces the voltage drop in test leads that cause measurement inaccuracies making them excellent for resistance measurement below 1 ohm.
- Single probe tip is ideal for testing surface mount and small components
- Probe tips and banana plugs are gold plated Beryllium Copper for low contact resistance
- Banana plug and probe tip are connected to the shield of the coaxial cable
- Probe overmoulded with Santoprene® rubber for handling comfort
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plugs x2
Voltage Rating
30V
Insulator Colour
Black, Red
Lead Length - Imperial
3.94ft
Product Range
-
Test Connector Type B
Kelvin Test Probe
Current Rating
-
Lead Length - Metric
1.2m
No. of Test Leads
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103873