Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No72905-2
Order Code2406016
Product Range72905 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč240.266 |
5+ | Kč228.479 |
10+ | Kč214.434 |
Price for:Each
Minimum: 1
Multiple: 1
Kč240.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No72905-2
Order Code2406016
Product Range72905 Series
Technical Datasheet
Test Connector Type A-
Test Connector Type B-
Lead Length - Imperial-
Lead Length - Metric-
Insulator ColourRed
Current Rating2A
Voltage Rating-
Product Range72905 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Test Connector Type A
-
Lead Length - Imperial
-
Insulator Colour
Red
Voltage Rating
-
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
-
Lead Length - Metric
-
Current Rating
2A
Product Range
72905 Series
Technical Docs (1)
Alternatives for 72905-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005