Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part NoAL-B-60-0
Order Code2406096
Product RangeAL-B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč253.057 |
5+ | Kč240.517 |
10+ | Kč225.720 |
Price for:Each
Minimum: 1
Multiple: 1
Kč253.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part NoAL-B-60-0
Order Code2406096
Product RangeAL-B Series
Technical Datasheet
Lead Length - Imperial59"
Lead Length - Metric1.5m
Insulator ColourBlack
Current Rating5A
Voltage Rating60VDC
Product RangeAL-B Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
- AL-B series patch cord with alligator clip at both ends
- Length of 60inch, alligator jaws open to 0.30inch
- Black colour
- Wire is 18AWG, stranding 65x36 t.c., PVC insulated (0.144inch) outer diameter
- Nickel plated steel material
- Vinyl insulation
- Maximum operating temperature is 50°C
- Maximum voltage rating of 33VRMS/70VDC (hand-held testing), 150WVDC (hands free testing)
- Current rating of 5A
- Ideal for use as a temporary jumper wire
Technical Specifications
Lead Length - Imperial
59"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Lead Length - Metric
1.5m
Current Rating
5A
Product Range
AL-B Series
Technical Docs (1)
Alternatives for AL-B-60-0
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045