Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč927.458 |
3+ | Kč854.225 |
Price for:Each
Minimum: 1
Multiple: 1
Kč927.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPORTASOL
Manufacturer Part NoPRO II IRON+2.44 TIP
Order Code3531553
Ignition TypeSelf Ignition
Run Time2.5h
Heat Temperature Max-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Multi-purpose soldering iron with tip
- Piezo ignition
- Cordless, totally portable
- Refills in 30 seconds with standard butane lighter fuel
- 2.5 Hours operating time (average)
- Melts solder in less than 40 seconds
- Anti-static
Technical Specifications
Ignition Type
Self Ignition
Heat Temperature Max
-
SVHC
No SVHC (23-Jan-2024)
Run Time
2.5h
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:84682000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14