Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPORTASOL
Manufacturer Part NoPRO PIEZO 75 KIT
Order Code3531548
Also Known AsGTIN UPC EAN: 5099681120102
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,278.829 |
3+ | Kč1,214.875 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,278.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPORTASOL
Manufacturer Part NoPRO PIEZO 75 KIT
Order Code3531548
Also Known AsGTIN UPC EAN: 5099681120102
Ignition TypeSelf Ignition
Run Time45min
Heat Temperature Max-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
- A feature packed, multi-purpose heat tool.
- Piezo ignition for total convenience
- Cordless, totally portable
- Refills in 20 seconds with standard butane lighter fuel
- 45 Minutes operating time (average)
- Adjustable temperature control (equivalent to 15-75W)
Contents
Contents: Pro Piezo Soldering Iron, 2.4mm Double Flat Tip, Hot Blow Nozzle, Hot Knife Tip, Deflector Tip, Flame Tip, Cleaning Sponge & Cup.
Technical Specifications
Ignition Type
Self Ignition
Heat Temperature Max
-
SVHC
No SVHC (16-Jan-2020)
Run Time
45min
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:84682000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28