Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoGFSH109M1H/AA
Order Code4128379
Product RangeGOLDFISH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč245.032 |
10+ | Kč217.945 |
25+ | Kč211.174 |
50+ | Kč198.132 |
100+ | Kč186.344 |
Price for:Each
Minimum: 1
Multiple: 1
Kč245.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoGFSH109M1H/AA
Order Code4128379
Product RangeGOLDFISH Series
Technical Datasheet
Product RangeGOLDFISH Series
Connector MountingCable Mount, Panel Mount
Rectangular Shell Size-
For Use WithPositronic GFSH Series Power & Signal Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Locking Type-
Technical Specifications
Product Range
GOLDFISH Series
Rectangular Shell Size
-
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Connector Mounting
Cable Mount, Panel Mount
For Use With
Positronic GFSH Series Power & Signal Contacts
Locking Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013771