Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoMC422N
Order Code3933667
Product RangeSGMC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč45.395 |
10+ | Kč34.861 |
100+ | Kč28.842 |
250+ | Kč26.836 |
500+ | Kč25.582 |
1000+ | Kč24.428 |
Price for:Each
Minimum: 1
Multiple: 1
Kč45.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoMC422N
Order Code3933667
Product RangeSGMC Series
Technical Datasheet
Product RangeSGMC Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min28AWG
For Use WithPositronic FR, KC, GFSH, DF, SGMC Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
SGMC Series
Contact Termination Type
Crimp
Wire Size AWG Min
28AWG
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
Positronic FR, KC, GFSH, DF, SGMC Series Circular Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001