Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoPCIH47F8000
Order Code3933931
Product RangePCIH Series
Technical Datasheet
44 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč358.895 |
10+ | Kč308.735 |
25+ | Kč296.947 |
100+ | Kč269.108 |
250+ | Kč245.282 |
500+ | Kč229.482 |
Price for:Each
Minimum: 1
Multiple: 1
Kč358.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoPCIH47F8000
Order Code3933931
Product RangePCIH Series
Technical Datasheet
Product RangePCIH Series
Connector MountingCable Mount, Panel Mount
Rectangular Shell Size-
For Use WithPositronic PCIH Series Size 23 & 24 Rectangular Female Power Contacts
Connector Body MaterialPET (Polyester), Glass Filled Body
Locking Type-
SVHCTo Be Advised
Technical Specifications
Product Range
PCIH Series
Rectangular Shell Size
-
Connector Body Material
PET (Polyester), Glass Filled Body
SVHC
To Be Advised
Connector Mounting
Cable Mount, Panel Mount
For Use With
Positronic PCIH Series Size 23 & 24 Rectangular Female Power Contacts
Locking Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001