Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPANAVISE
Manufacturer Part No381-.
Order Code1653522
Technical Datasheet
Jaw Width63.5mm
Jaw Opening Max57.1mm
Product Range-
Product Overview
- Quickly attaches to any smooth, non-porous flat surface
- Take it anywhere you need it for hobbies, electronics and small home repairs
- Vacuum Base ideal portable application use
- Single knob controls head movement through 3-planes: 90° Tilt, 360° Turn & 360° Rotation
- Jaws are 2.5" (63.5mm) wide, 0.5" (12.6mm) tall and open to 2.25" (57.1mm)
- Nylon jaws offer excellent electrical insulation and gentle holding power
- Base accepts all 300 series Heads and any 5/8" (15.9mm) diameter shaft
- Pad foot print measures 5.125" x 4.25" (130.2mm x 108mm)
- Height: 6.125" (155.6mm)
Technical Specifications
Jaw Width
63.5mm
Product Range
-
Jaw Opening Max
57.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82057000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4583