Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW31-X2M1G-50
Order Code1651005
Product RangeW31
Also Known AsW31-X2M1G-50
Technical Datasheet
186 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,714.720 |
5+ | Kč1,422.287 |
10+ | Kč1,322.970 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,714.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW31-X2M1G-50
Order Code1651005
Product RangeW31
Also Known AsW31-X2M1G-50
Technical Datasheet
Product RangeW31
Current Rating50A
No. of Poles1 Pole
Voltage Rating VDC50VDC
Voltage Rating VAC250VAC
Circuit Breaker MountingPanel
SVHCCadmium oxide (21-Jan-2025)
Product Overview
The W31-X2M1G-50 is a 1-pole 50A panel-mount Thermal Circuit Breaker with push pull actuator and series trip function. The W31 series circuit breaker has screw termination and breaking capacity of 1000A at 240VAC/50VDC voltage.
- 8-32 Screws 90° to each other termination
- Used as on/off switch
- Cannot be reset against overload
- Humidity and salt spray meet requirements of MIL-STD-202
- Silver with amp rate marking toggle switch
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
Product Range
W31
No. of Poles
1 Pole
Voltage Rating VAC
250VAC
SVHC
Cadmium oxide (21-Jan-2025)
Current Rating
50A
Voltage Rating VDC
50VDC
Circuit Breaker Mounting
Panel
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04977