Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW58-XB1A4A-4
Order Code3133329
Product RangeW58
Also Known AsW58-XB1A4A-4
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč311.744 |
5+ | Kč306.979 |
10+ | Kč301.963 |
20+ | Kč297.198 |
50+ | Kč292.182 |
Price for:Each
Minimum: 1
Multiple: 1
Kč311.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW58-XB1A4A-4
Order Code3133329
Product RangeW58
Also Known AsW58-XB1A4A-4
Technical Datasheet
Product RangeW58
Current Rating4A
No. of Poles1 Pole
Voltage Rating VDC50V
Voltage Rating VAC250V
Circuit Breaker MountingPanel
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
W58
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
No SVHC (21-Jan-2025)
Current Rating
4A
Voltage Rating VDC
50V
Circuit Breaker Mounting
Panel
Technical Docs (3)
Alternatives for W58-XB1A4A-4
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability