Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW69-X2Q12-10
Order Code1385212
Product RangeW6 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW69-X2Q12-10
Order Code1385212
Product RangeW6 Series
Technical Datasheet
Product RangeW6 Series
Current Rating10A
No. of Poles3 Pole
Input Voltage VAC277V
Interrupting Capacity0
Trip Time0
Dielectric Strength1.5kV
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
W6 Series
No. of Poles
3 Pole
Interrupting Capacity
0
Dielectric Strength
1.5kV
Current Rating
10A
Input Voltage VAC
277V
Trip Time
0
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.177584
Product traceability