Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč717.539 |
5+ | Kč673.649 |
10+ | Kč660.356 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
Kč717.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWER ADHESIVES
Manufacturer Part No7784
Order Code2532568
Technical Datasheet
Adhesive TypeSynthetic Polymer
Adhesive ColourAmber
Pack Quantity10
Length250mm
Diameter12mm
Dispensing MethodBag
Volume-
Weight-
Product Range-
Technical Specifications
Adhesive Type
Synthetic Polymer
Pack Quantity
10
Diameter
12mm
Volume
-
Product Range
-
Adhesive Colour
Amber
Length
250mm
Dispensing Method
Bag
Weight
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.277598