Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,295.642 |
5+ | Kč5,189.804 |
10+ | Kč5,087.980 |
Product Information
Product Overview
The 81012UK2T195KT1 is a Potting and Encapsulation System with heavy-duty metal box. The Tecbond 7718 power adhesive has developed a new manufacturing process for a black polyamide potting compound that can be dispensed through conventional 12mm hot-melt glue guns. This process has been specifically designed to satisfy the requirements that demanding potting, encapsulating and casting applications need in the electronic. The TEC 810-12 brings a new level of performance and reliability to the mild range industrial glue gun section of the market. The TEC 810-12 has been designed for continuous industrial use. Built-in the UK to the highest standard with that goal of having the highest performing glue gun in its class.
- Fast setting time of between 5 seconds and 2 minutes
- No need for ovens to accelerate the curing process
- No mixing and no waste
- No consumable parts
- No cleaning or flushing required
- Long shelf life
- No messy residue
Applications
Industrial
Contents
TEC 810 250W High temperature glue gun, Non-stick heat-resistant Tec Mat to protect surfaces, 10 Black sticks, 7718 12mm Potting adhesive and Heavy-duty metal box.
Technical Specifications
Nylon (Polyamide)
Black
0.5kg
No SVHC (21-Jan-2025)
Gun
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate