Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč28.340 |
10+ | Kč26.083 |
50+ | Kč23.926 |
100+ | Kč21.719 |
250+ | Kč20.641 |
500+ | Kč19.562 |
1000+ | Kč18.484 |
Product Information
Product Overview
LinkSwitch™-TNZ family of ICs combine power conversion with lossless generation of AC zero crossing signal used typically for system clock and timing functions. Designs using the highly integrated LinkSwitch-TNZ ICs are more flexible than discrete implementations reducing component count by 40% or higher. Besides enabling 80+ efficiencies in low power flyback designs, very low consumption at light loads enabled by On/Off control allow for more functions (display, wireless connectivity, sensors etc.) to be active during system standby. The device family supports buck, buck-boost and flyback converter topologies. Each device incorporates a 725 V power MOSFET, oscillator, a high-voltage switched current source for self-biasing, frequency jittering, fast (cycle-by-cycle) current limit, hysteretic thermal shutdown and output and input overvoltage protection circuitry onto a monolithic IC.
- Enables ±3% regulation across line and load
- Selectable device current limit
- 66KHz operation with accurate current limit
- Frequency jittering reduces EMI filter complexity
- Soft-start limits system component stress at start-up
- Auto-restart for short-circuit and open loop faults
- Extended creepage between DRAIN pin and all other pins improves field reliability
- Nemko (EN62368-1) and CB (IEC62368-1) certifications
- IC standby supply current <lt/>100 mA, No-load consumption <lt/>30 mW with external bias
- On/Off control provides constant efficiency over a wide load range
Technical Specifications
85VAC
SOIC-8C
12W
Isolated, Non Isolated
190µA
Surface Mount
150°C
-
No SVHC (21-Jan-2025)
265VAC
7Pins
Buck, Buck-Boost, Flyback
725V
66kHz
-40°C
LinkSwitch-TNZ Series
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate