Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč53.922 |
10+ | Kč51.665 |
25+ | Kč49.408 |
50+ | Kč46.900 |
100+ | Kč44.893 |
250+ | Kč44.642 |
500+ | Kč44.392 |
1000+ | Kč37.871 |
Product Information
Product Overview
TOPSwitch™-GX extended power, design flexible, EcoSmart, integrated off-line switcher uses same proven topology as TOPSwitch, cost effectively integrating high voltage power MOSFET, PWM control, fault protection and other control circuitry onto a single CMOS chip. Many new functions are integrated to reduce system cost and improve design flexibility, performance and energy efficiency. Depending on package type, either 1 or 3 additional pins over TOPSwitch standard DRAIN, SOURCE and CONTROL terminals allow the following functions: line sensing (OV/UV, line feed forward/DCMAX reduction), accurate externally set current limit, remote ON/OFF, synchronization to an external lower frequency and frequency selection (132KHz/ 66KHz). 132KHz frequency reduces transformer/power supply size. Features hysteretic thermal shutdown for automatic fault recovery. Large thermal hysteresis prevents PC board overheating. Extremely low consumption in remote off mode (80mW at 110VAC, 160mW at 230VAC).
- O/P power of 13W (adapter), 25W (open frame) at 230VAC/9W (adapter), 15W (open frame) at 85-265VAC
- Lower system cost, high design flexibility, EcoSmart™ energy efficient
- Extended power range for higher power applications
- Features eliminate or reduce cost of external components
- Fully integrated soft-start for minimum stress/overshoot
- Externally programmable accurate current limit, wider duty cycle for more power
- Frequency lowered with load for high standby efficiency
- Line undervoltage detection, no turn off glitches, line overvoltage shutdown
- Line feed-forward with max duty cycle reduction rejects line ripple and limits DCMAX at high line
- Frequency jittering reduces EMI and EMI filtering costs
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
85VAC
DIP
15W
Isolated
1.6mA
Surface Mount
150°C
-
No SVHC (21-Jan-2025)
265VAC
7Pins
Flyback
700V
132kHz
-40°C
TOPSwitch-GX Series
MSL 4 - 72 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate