Print Page
Image is for illustrative purposes only. Please refer to product description.
2,055 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč62.951 |
10+ | Kč57.684 |
Price for:Each
Minimum: 1
Multiple: 1
Kč62.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWERCONNECTIONS
Manufacturer Part NoCP1B BLACK
Order Code1278795
Technical Datasheet
Convert FromEuro
Convert ToUK Plug
Current Rating8A
Fuse Current3A
Connector ColourBlack
Connector Body MaterialPP (Polypropylene) Body
Voltage Rating VAC240V
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
2.5A rated, Euro (CEE7) to UK mains plug adaptor to give a quick and permanent solution. The 2-pin euro plug is simply inserted into the housing and the screw fully tightened to create a very secure and safe connection. Fully approved to the relevant BS standards including BS5733 and fitted with a 3A fuse.
Notes
White version is NO LONGER AVAILABLE
Technical Specifications
Convert From
Euro
Current Rating
8A
Connector Colour
Black
Voltage Rating VAC
240V
SVHC
No SVHC (14-Jun-2023)
Convert To
UK Plug
Fuse Current
3A
Connector Body Material
PP (Polypropylene) Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11