Print Page
Image is for illustrative purposes only. Please refer to product description.
210 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč61.195 |
10+ | Kč55.928 |
Price for:Each
Minimum: 1
Multiple: 1
Kč61.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWERCONNECTIONS
Manufacturer Part NoCP4A
Order Code1278772
Technical Datasheet
Convert FromEuro
Convert ToUS
Current Rating3A
Fuse Current-
Connector ColourBlack
Connector Body Material-
Voltage Rating VAC110V
Product Range-
Product Overview
A plug adaptor that quickly and easily converts CEE7 2-pin Euro plugs to 2-pin USA plugs. Only one screw needs to be turned to fit the adaptor.
- Non-removable cover
- Designed to UL 498A approved standard
Technical Specifications
Convert From
Euro
Current Rating
3A
Connector Colour
Black
Voltage Rating VAC
110V
Convert To
US
Fuse Current
-
Connector Body Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031298