Print Page
Image is for illustrative purposes only. Please refer to product description.
650 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč71.980 |
5+ | Kč67.214 |
Price for:Each
Minimum: 1
Multiple: 1
Kč71.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWERCONNECTIONS
Manufacturer Part NoPCP BLACK 3A
Order Code4266389
Technical Datasheet
Convert FromEuro (2-pole)
Convert ToUK BS1363 Plug
Current Rating2.5A
Connector ColourBlack
Connector Body MaterialPP (Polypropylene) Body
Voltage Rating VAC240V
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Useful mains adaptors allowing 2-pin European plug-in power adaptors to be used with UK sockets. The adaptors feature specially designed pads to grip onto the plug body of power adaptors for a secure attachment. The pads are engaged by tightening two screws and maintain their integrity over time.
- Quick and easy to fit
- Suitable for power adaptors with a weight of up to 450g
- Converts European equipment for use in the UK
- Compact design
- External fuse access
- Available in black or white
- BS approved
Technical Specifications
Convert From
Euro (2-pole)
Current Rating
2.5A
Connector Body Material
PP (Polypropylene) Body
Product Range
-
Convert To
UK BS1363 Plug
Connector Colour
Black
Voltage Rating VAC
240V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044