Print Page
Image is for illustrative purposes only. Please refer to product description.
250 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč62.198 |
5+ | Kč59.189 |
Price for:Each
Minimum: 1
Multiple: 1
Kč62.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWERCONNECTIONS
Manufacturer Part NoSAN3-BK-NR
Order Code4723104
Technical Datasheet
Convert FromEuro
Convert ToAU Converter Plug
Current Rating10A
Fuse Current-
Connector ColourBlack
Connector Body Material-
Voltage Rating VAC250VAC
Product Range-
Product Overview
This plug is designed to convert the Schuko Plug (C4, C5, and C6).
- Can take both right-angled and straight Schuko plugs
Technical Specifications
Convert From
Euro
Current Rating
10A
Connector Colour
Black
Voltage Rating VAC
250VAC
SVHC
No SVHC (21-Jan-2025)
Convert To
AU Converter Plug
Fuse Current
-
Connector Body Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05