Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWERCOOL
Manufacturer Part NoRACK1200VA
Order Code3532530
Product RangePowercool Rackmount UPS
Also Known AsGTIN UPC EAN: 5055492407726
Technical Datasheet
5 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,838.243 |
5+ | Kč3,778.553 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,838.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWERCOOL
Manufacturer Part NoRACK1200VA
Order Code3532530
Product RangePowercool Rackmount UPS
Also Known AsGTIN UPC EAN: 5055492407726
Technical Datasheet
Power Supply Applications-
No. of Outlets5Outlets
Capacity (VA / W)1.2kVA / 720W
Input Voltage AC Max295V
Output Voltage230VAC
Backup Time - Full Load-
Product RangePowercool Rackmount UPS
Length312mm
Width438mm
Height132mm
SVHCTo Be Advised
Product Overview
Designed for home or small business use, the Powercool Rackmount UPS provides stable power protection against surges and spikes complete with scalable run time. The embedded microprocessor controller is designed to ensure reliable operation, and it is fitted with a wide range of inputs to cover multiple devices.
- Protection from surge and over/under voltage
- Automatic Voltage Regulator with CPU control
- DC Cold start support and audible alarm
- Provides 15-20 minutes backup time (load dependent)
- Full time EMI/RFI suppression filter
- USB Connectivity with software monitoring
- Compatible with generators
- Reaches 90% capacity after 8 hours
- Outputs: 1x UK Mains, 4x IEC, 2x RJ45 (in/out), USB (for monitoring)
Contents
UPS, UK mains lead, USB cable, software and user guide
Warnings
Not for sale in the EU, for UK use only.
Technical Specifications
Power Supply Applications
-
Capacity (VA / W)
1.2kVA / 720W
Output Voltage
230VAC
Product Range
Powercool Rackmount UPS
Width
438mm
SVHC
To Be Advised
No. of Outlets
5Outlets
Input Voltage AC Max
295V
Backup Time - Full Load
-
Length
312mm
Height
132mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13.38