Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
60 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč205.907 |
3+ | Kč194.621 |
Price for:Each
Minimum: 1
Multiple: 1
Kč205.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWERPAX
Manufacturer Part NoCW01905-HD
Order Code3375583
Technical Datasheet
Connector to Connector2.1mm DC Power Plug to 2.1mm DC Power Socket
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
- Heavy-duty, 16AWG cable
- Extend the length of your power supply output cable
- 2.1x5.5x12mm Connector on one side and socket on other
- 2-Core cable with white polarity trace on one side
Technical Specifications
Connector to Connector
2.1mm DC Power Plug to 2.1mm DC Power Socket
Cable Length - Metric
5m
Product Range
-
Cable Length - Imperial
16.4ft
Jacket Colour
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18