Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Product Overview
Compact PoE adaptor that injects 48V DC power to multiple devices via Cat5 network cable. It features a simple, all-in-one plug-in design so no separate power supply required.
- AU Plug Type
- Built-in over-voltage, over-current and short circuit protection
- 802.3at Type 1, 10/100 Fast Ethernet compatible
- Output: 48V DC, 0.5A 24W
Technical Specifications
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04725