Print Page
Image is for illustrative purposes only. Please refer to product description.
56 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč29.594 |
10+ | Kč25.582 |
20+ | Kč22.948 |
Price for:Each
Minimum: 1
Multiple: 1
Kč29.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPE01129
Order Code3472810
Technical Datasheet
Convert From2-Pin Shaver Plug
Convert ToUK Plug
Current Rating1A
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC240V
Product Range-
SVHCTo Be Advised
Product Overview
- Manufactured to B5S5733
Technical Specifications
Convert From
2-Pin Shaver Plug
Current Rating
1A
Connector Body Material
-
Product Range
-
Convert To
UK Plug
Connector Colour
White
Voltage Rating VAC
240V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045