Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00020
Order Code2914191
Technical Datasheet
Length-
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage240VAC
Power Rating20W
Product Range-
Plug TypeCar Lighter, UK
SVHCNo SVHC (17-Dec-2015)
Product Overview
A rechargeable worklight that is ideal for use as a light source in warehouses, offices and any area where temporary or emergency lighting is required. It's easy to use, completely portable and has a robust and sturdy design with added features and usability for frequent and prolonged use.
- Built-in LED lamp (Can not be changed)
- Battery lifespan: 500 times charging and discharging
- Number of switching cycles: 15,000
- Tilts up and down with 360° rotation
- Lithium ion rechargeable battery
- Insulated grip handle
- Safety glass cover
- Luminous Flux: 1500lm
- Beam Angle: 120°
- IP Rating: IP65
- Mains Supply: 100-240V AC
- Car Charger: 12-24V DC
- Dimensions: 217x195x270mm
- Weight: 1.65kg
- Energy Rating: E
Technical Specifications
Length
-
Light Source
LED
Supply Voltage
240VAC
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Lamp Base Type
-
Lens Diameter
-
Power Rating
20W
Plug Type
Car Lighter, UK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2