Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč84.520 |
10+ | Kč80.758 |
Price for:Each
Minimum: 1
Multiple: 1
Kč84.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00048
Order Code2860323
Technical Datasheet
Lamp StyleClear Capsule
Lamp Base TypeG4
LED ColourWarm White
CCT3000K
DimmableNon-Dimmable
Beam Angle270°
Equivalent Wattage10W
Luminous Flux110lm
Power Rating1.5W
Supply Voltage12V
Energy RatingA+
External Length36mm
External Diameter10mm
Product Range-
SVHCTo Be Advised
Product Overview
This Pro-Elec G4 LED Capsule Bulb offers a warm white light (3,000K to be exact) and thanks to its low power consumption will save you money whether you are using this LED light at home for decorative purposes or industrial use. LED capsule bulbs are fantastic replacements for halogen capsule light bulbs due to their long life, and high brightness relative to their power consumption - this compact LED light provides 110-lumens from just 1.5W. Order your LED capsule light bulb today!
- Non-Dimmable
- An A+ energy rating ensures this is an efficient light bulb
- A 25,000 hours life span so you won't need to worry about replacing it every few months
Technical Specifications
Lamp Style
Clear Capsule
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
10W
Power Rating
1.5W
Energy Rating
A+
External Diameter
10mm
SVHC
To Be Advised
Lamp Base Type
G4
CCT
3000K
Beam Angle
270°
Luminous Flux
110lm
Supply Voltage
12V
External Length
36mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015