Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL00101
Order Code3472418
Product RangePro Elec Mains Extensions
Technical Datasheet
178 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč314.503 |
5+ | Kč292.182 |
10+ | Kč273.121 |
Price for:Each
Minimum: 1
Multiple: 1
Kč314.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00101
Order Code3472418
Product RangePro Elec Mains Extensions
Technical Datasheet
No. of Outlets4Outlets
Outlet TypeUK
Current Rating13A
Supply Voltage VAC250V
Plug TypeUK Type G
Cable Length2m
Peak Surge Current-
Energy Rating-
Product RangePro Elec Mains Extensions
SVHCTo Be Advised
Product Overview
- 2x USB charging ports
- LED Surge indicator
- Hanging holes on base of unit
- Rated at 13A, 250V AC
- USB ports rated at 2.4A, 5V
- BS1363/A and BS5733/A Compliant
Technical Specifications
No. of Outlets
4Outlets
Current Rating
13A
Plug Type
UK Type G
Peak Surge Current
-
Product Range
Pro Elec Mains Extensions
Outlet Type
UK
Supply Voltage VAC
250V
Cable Length
2m
Energy Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25