Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | Kč64.205 |
Price for:Each
Minimum: 1
Multiple: 1
Kč64.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00242
Order Code3383393
Technical Datasheet
Lamp StyleFrosted GLS
Lamp Base TypeE27 / ES
LED ColourDaylight White
CCT6500K
DimmableStep Dimmable
Beam Angle180°
Equivalent Wattage35W
Luminous Flux400lm
Power Rating5W
Supply Voltage230V
Energy RatingA+
External Length108.5mm
External Diameter60mm
Product Range-
SVHCTo Be Advised
Product Overview
The Pro-Elec PEL00242 5W LED GLS bulb (E27) delivers 6000K daylight white light with step dimmable functionality. Energy efficient and long lasting, it's ideal for adjustable brightness in homes and offices.
- Integral 4 stage dimmer function – does not require dimmer switch
- Energy rating: A+
- Life span: 25,000 hours
Notes
Note 1. When 1st switched on bulb will be at full brightness 2. Switched off then back on up to 3 times to reduce brightness level in steps 3. Fourth step, the bulb will be at full brightness again
Technical Specifications
Lamp Style
Frosted GLS
LED Colour
Daylight White
Dimmable
Step Dimmable
Equivalent Wattage
35W
Power Rating
5W
Energy Rating
A+
External Diameter
60mm
SVHC
To Be Advised
Lamp Base Type
E27 / ES
CCT
6500K
Beam Angle
180°
Luminous Flux
400lm
Supply Voltage
230V
External Length
108.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07