Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
4 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč424.354 |
3+ | Kč388.740 |
5+ | Kč358.393 |
Price for:Each
Minimum: 1
Multiple: 1
Kč424.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00428
Order Code3404917
Technical Datasheet
Cord Reel TypeClosed or Cassette
Cable Length - Imperial33ft
Cable Length - Metric10m
Current Rating10A
No. of Outlets4 Outlet
Cord Reel ColourBlack / Blue
Outlet TypeUK
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (17-Dec-2014)
Product Overview
- 4-Gang cassette reel mains extension
- Rated at 240V/13A
- Conforms to BS EN61242
Technical Specifications
Cord Reel Type
Closed or Cassette
Cable Length - Metric
10m
No. of Outlets
4 Outlet
Outlet Type
UK
Plug Type
UK Type G
Cable Length - Imperial
33ft
Current Rating
10A
Cord Reel Colour
Black / Blue
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.35