Print Page
Image is for illustrative purposes only. Please refer to product description.
93 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč951.034 |
3+ | Kč902.880 |
5+ | Kč644.054 |
Price for:Each
Minimum: 1
Multiple: 1
Kč951.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00430
Order Code3404858
Technical Datasheet
Consumer Unit UsageDomestic
Enclosure MaterialMetal
Supply Voltage230V
Current Rating100A
No. of Branch Circuits6Circuits
External Height237mm
External Width163mm
External Depth110mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- All-metal enclosure, no external plastic parts
- 100A Main switch
- 4x Free spaces
- Top hinged metal front cover ensures cover remains closed at all times for maximum safety
- Cable entry knockouts on unit sides
- Busbar included
- Suitable for use in all types of premise
Technical Specifications
Consumer Unit Usage
Domestic
Supply Voltage
230V
No. of Branch Circuits
6Circuits
External Width
163mm
Product Range
-
Enclosure Material
Metal
Current Rating
100A
External Height
237mm
External Depth
110mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.84