Print Page
Image is for illustrative purposes only. Please refer to product description.
225 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč676.157 |
3+ | Kč610.447 |
Price for:Each
Minimum: 1
Multiple: 1
Kč676.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00499
Order Code3472718
Technical Datasheet
Power Rating65W
Operating Voltage240V
External Height430mm
External Width600mm
External Depth-
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
Warm your bathroom with this Pro-Elec 65W Electric Heated Towel Rail. Use this electric towel rail to keep your towels fresh and dry when you need them to be. This wall-mountable towel radiator ensures your bathroom feels comfortable when you need it to be. The towel rail radiator runs on electricity meaning it is independent of your central heating system, giving it a quick warm-up time, and it will turn on when you need it - winter or summer. Order your Pro-Elec heated towel rail today!
- Wall mountable
- Five bars for fast and even heating
- On/Off switch with indicator
- Aluminium bars to resist corrosion
- IP rating: IPX1
- Power rating: 65W
- Operating voltage: 220 - 240V, UK mains plug
Warnings
This product is only suitable for well insulated spaces or occasional use.
Technical Specifications
Power Rating
65W
External Height
430mm
External Depth
-
Plug Type
UK Type G
Operating Voltage
240V
External Width
600mm
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85162910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.355