Print Page
Image is for illustrative purposes only. Please refer to product description.
2,719 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč34.360 |
5+ | Kč31.601 |
Price for:Each
Minimum: 1
Multiple: 1
Kč34.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00536-E
Order Code4160965
Lamp StyleFrosted Candle
Lamp Base TypeE14 / SES
LED ColourDaylight White
CCT6500K
DimmableNon-Dimmable
Beam Angle200°
Equivalent Wattage40W
Luminous Flux510lm
Power Rating6W
Supply Voltage-
Energy RatingF
External Length-
External Diameter-
Product Range-
SVHCTo Be Advised
Product Overview
- Energy-efficient with long lifespan
- Non-Dimmable
- Ideal for homes, offices, or commercial spaces
Technical Specifications
Lamp Style
Frosted Candle
LED Colour
Daylight White
Dimmable
Non-Dimmable
Equivalent Wattage
40W
Power Rating
6W
Energy Rating
F
External Diameter
-
SVHC
To Be Advised
Lamp Base Type
E14 / SES
CCT
6500K
Beam Angle
200°
Luminous Flux
510lm
Supply Voltage
-
External Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01