Print Page
Image is for illustrative purposes only. Please refer to product description.
638 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč34.109 |
5+ | Kč32.102 |
Price for:Each
Minimum: 1
Multiple: 1
Kč34.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00538
Order Code3383426
Technical Datasheet
Lamp StyleFrosted Globe
Lamp Base TypeE14 / SES
LED ColourCool White
CCT4000K
DimmableNon-Dimmable
Beam Angle180°
Equivalent Wattage40W
Luminous Flux470lm
Power Rating6W
Supply Voltage240V
Energy RatingA+
External Length-
External Diameter-
Product Range-
SVHCTo Be Advised
Product Overview
Introducing the PRO ELEC 6W LED Mini Globe Bulb (PEL00538), a compact and energy efficient lighting solution designed to replace traditional 40W incandescent bulbs.
- Replacement for Halogen and incandescent lamps
- Non-dimmable
- E14 Lamp base
Technical Specifications
Lamp Style
Frosted Globe
LED Colour
Cool White
Dimmable
Non-Dimmable
Equivalent Wattage
40W
Power Rating
6W
Energy Rating
A+
External Diameter
-
SVHC
To Be Advised
Lamp Base Type
E14 / SES
CCT
4000K
Beam Angle
180°
Luminous Flux
470lm
Supply Voltage
240V
External Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032