Print Page
Image is for illustrative purposes only. Please refer to product description.
70 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,312.436 |
3+ | Kč1,235.692 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,312.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00785
Order Code3383447
Length-
Depth110mm
Width310mm
IP / NEMA RatingIP20
Operating Temperature Max35°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
This Pro-Elec Twinspot Emergency LED Light is a durable non-maintained emergency light. This emergency lamp shines with 450-lumens in situations when the mains power has failed, allowing people to navigate the space safely. Thanks to the adjustable twin spot heads, you can ensure the light shines where it is needed most. When lit, the 4.5Ah Ni-Cad battery pack has a duration of three hours. Stay safe in the workplace and order this Pro-Elec non-maintained emergency light today!
- Non-maintained
- Fully adjustable twin spot heads
- Fire resistant PC spot head and metal housing
- Emergency duration: <gt/> 3 hours
- Supplied with 3.6V, 4.5Ah, Ni-Cad battery pack
- Power: 2x 3W
- Lumens: 450lm
Technical Specifications
Length
-
Width
310mm
Operating Temperature Max
35°C
SVHC
No SVHC (21-Jan-2025)
Depth
110mm
IP / NEMA Rating
IP20
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.686