Print Page
Image is for illustrative purposes only. Please refer to product description.
81 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč574.583 |
3+ | Kč546.493 |
Price for:Each
Minimum: 1
Multiple: 1
Kč574.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00796.
Order Code3472623
Technical Datasheet
Magnifier TypeBench Magnifier
Arm Length160mm
For Use With-
Magnification1.75x
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (21-Jan-2025)
Product Overview
A mains powered LED desk magnifying lamp designed to enhance and illuminate. Suitable for intricate hobbies and other related activities.
- Round glass lens with versatile swivel head
- On/off switch
- 30x cool white LEDs
- Lumens: 455
- Colour temperature: 6500K
- Lens diameter: 100mm (4")
- Arm length 160mm
- Lens height: Min 200mm, Max 300mm
- Mains powered
Technical Specifications
Magnifier Type
Bench Magnifier
For Use With
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Arm Length
160mm
Magnification
1.75x
Plug Type
UK Type G
Technical Docs (1)
Alternatives for PEL00796.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94052190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.384