Print Page
Image is for illustrative purposes only. Please refer to product description.
124 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč328.046 |
5+ | Kč311.744 |
Price for:Each
Minimum: 1
Multiple: 1
Kč328.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00824
Order Code3383450
Lighting TypeWall Lights, Outdoor
Power SourceMains
Indoor / Outdoor UseOutdoor Use
Light SourceGLS Lamp
LED Colour-
CCT-
Supply Voltage240VAC
Length280mm
Width250mm
Depth175mm
Plug TypeHardwired
SVHCTo Be Advised
Product Overview
An IP44 rated wall-mounted outdoor lantern style garden light with a polypropelene construction and a clear, polycarbonate light cover. It requires a fluorescent or LED E27, GLS lamp, max. 11W (not included) and is supplied with cable for mains wiring.
- Designed for outdoor use, suitable for garden lighting
- Compatible with standard E27 bulbs
- Dimensions: (HxD) 280x175mm
Technical Specifications
Lighting Type
Wall Lights, Outdoor
Indoor / Outdoor Use
Outdoor Use
LED Colour
-
Supply Voltage
240VAC
Width
250mm
Plug Type
Hardwired
Power Source
Mains
Light Source
GLS Lamp
CCT
-
Length
280mm
Depth
175mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.156