Print Page
Image is for illustrative purposes only. Please refer to product description.
178 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč174.055 |
3+ | Kč167.785 |
5+ | Kč162.017 |
Price for:Each
Minimum: 1
Multiple: 1
Kč174.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00826
Order Code3383452
Lighting TypeWall Lights, Outdoor
Power SourceMains
Indoor / Outdoor UseOutdoor Use
Light SourceGLS Lamp
LED Colour-
CCT-
Supply Voltage240VAC
Length250mm
Width165mm
Depth165mm
Product Range-
Plug TypeHardwired
SVHCTo Be Advised
Product Overview
An external wall-mounted outdoor lantern-style garden light with polypropelene construction and 6 clear glass faces. The light fitting has the flexibility to be top or bottom mounted and has an IP44 rating.
- Requires fluorescent or LED E27, GLS lamp, max. 11W (not included)
- Supplied with cable for mains wiring
- Dimensions: (HxD) 250x165mm
Technical Specifications
Lighting Type
Wall Lights, Outdoor
Indoor / Outdoor Use
Outdoor Use
LED Colour
-
Supply Voltage
240VAC
Width
165mm
Product Range
-
SVHC
To Be Advised
Power Source
Mains
Light Source
GLS Lamp
CCT
-
Length
250mm
Depth
165mm
Plug Type
Hardwired
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.871