Print Page
Image is for illustrative purposes only. Please refer to product description.
662 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč207.161 |
3+ | Kč195.875 |
5+ | Kč176.814 |
Price for:Each
Minimum: 1
Multiple: 1
Kč207.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00827
Order Code3383454
Lighting TypeWall Lights, Outdoor
Power SourceMains
Indoor / Outdoor UseOutdoor Use
Light SourceGLS Lamp
LED Colour-
CCT-
Supply Voltage240VAC
Length270mm
Width155mm
Depth155mm
Product Range-
Plug TypeHardwired
SVHCTo Be Advised
Product Overview
The Pro Elec PEL00827 Up/Down Wall Light is a wall-mounted outdoor lantern-style fixture designed for durability and functionality. Constructed from polypropylene with six clear glass faces, it requires a fluorescent or LED E27 GLS lamp max. 11W (not included). The IP44 rating ensures protection against dust and water splashes, making it suitable for outdoor use. This light is ideal for illuminating pathways, gardens, and building exteriors.
- Wall-mounted outdoor lantern-style garden light
- Polypropelene construction with 6x clear glass faces
- Requires fluorescent or LED E27, GLS lamp, max. 11W (not included)
- Supplied with cable for mains wiring
- Light fitting can be top or bottom-mounted as required
- IP44 Rated
- Dimensions: (HxD) 270x155mm
Technical Specifications
Lighting Type
Wall Lights, Outdoor
Indoor / Outdoor Use
Outdoor Use
LED Colour
-
Supply Voltage
240VAC
Width
155mm
Product Range
-
SVHC
To Be Advised
Power Source
Mains
Light Source
GLS Lamp
CCT
-
Length
270mm
Depth
155mm
Plug Type
Hardwired
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.849