Print Page
Image is for illustrative purposes only. Please refer to product description.
330 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč178.319 |
3+ | Kč158.255 |
5+ | Kč139.946 |
Price for:Each
Minimum: 1
Multiple: 1
Kč178.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00829
Order Code3383456
Length220mm
Depth91mm
Width130mm
Light Source-
Product Range-
SVHCTo Be Advised
Product Overview
The Pro Elec PEL00829 Oval Bulkhead is an outdoor wall-mounted light fixture designed for durability and functionality. Constructed from polypropylene with a polycarbonate light cover, it is suitable for outdoor use. The lamp holder requires a fluorescent or LED E27 GLS lamp max. 11W (not included) and is IP44 rated, providing protection against dust and water splashes. This light is ideal for illuminating pathways, gardens, and building exteriors.
- An oval bulkhead lamp for outdoor use
- Requires fluorescent or LED E27, GLS lamp, max. 11W (not included)
- Polypropelene construction with polycarbonate diffuser
- Dimensions (LxWxD): 220x130x91mm
- IP44 Rated
- Cable not included
Technical Specifications
Length
220mm
Width
130mm
Product Range
-
Depth
91mm
Light Source
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.378