Print Page
794 In Stock
140 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč44.642 |
10+ | Kč42.887 |
50+ | Kč40.379 |
100+ | Kč37.871 |
Price for:Each
Minimum: 1
Multiple: 1
Kč44.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
Precision low inertia motor designed for low voltage applications. The motor is also suitable for use with solar modules and cells.
- Rotation clockwise
- Maximum speed: 2800RPM
- Torque: 10g-cm
- Dimensions (LxØ): 32x19.5mm
- Shaft dimensions (LxØ): 8.4x2mm
- Weight: 45g
Applications
Automotive Systems, Low Voltage, Robotics, Consumer Electronics, Hobby & Education
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
2800rpm
Power Rating
240mW
External Length
32.8mm
SVHC
To Be Advised
Supply Voltage VDC
6V
Torque Max
10g-cm
Motor Size
32.2mm
Product Range
DC Motors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039