Print Page
Image is for illustrative purposes only. Please refer to product description.
2,597 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč70.976 |
5+ | Kč62.198 |
Price for:Each
Minimum: 1
Multiple: 1
Kč70.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00912-E
Order Code4160978
Lamp StyleFilament GLS
Lamp Base TypeBC / B22 / B22d / BA22 / BA22d
LED ColourWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle360°
Equivalent Wattage60W
Luminous Flux1055lm
Power Rating8W
Supply Voltage230V
Energy RatingE
External Length102mm
External Diameter60mm
Product Range-
SVHCTo Be Advised
Product Overview
This LED GLS Filament Bulb is a great lighting solution featuring a BC/B22 base, making it compatible with a wide range of fixtures. Emitting a warm and inviting 2700K colour temperature, it provides a cosy and comfortable illumination suitable for various settings.
- Energy-efficient with long lifespan
- Non-Dimmable
- Ideal for homes, offices, or commercial spaces
Technical Specifications
Lamp Style
Filament GLS
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
60W
Power Rating
8W
Energy Rating
E
External Diameter
60mm
SVHC
To Be Advised
Lamp Base Type
BC / B22 / B22d / BA22 / BA22d
CCT
2700K
Beam Angle
360°
Luminous Flux
1055lm
Supply Voltage
230V
External Length
102mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049