Print Page
Image is for illustrative purposes only. Please refer to product description.
350 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč296.195 |
Price for:Each
Minimum: 1
Multiple: 1
Kč296.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00938
Order Code3383503
Power Rating50W
Beam Angle120°
Sensing Range Max-
Color Temperature Typ6000K
Luminous Flux3750lm
IP / NEMA RatingIP44
Length245mm
Width232mm
Depth63mm
Colour Rendering Index80
Product Range-
SVHCTo Be Advised
Product Overview
The Pro Elec PEL00938 50W LED Floodlight with PIR features 3750 lumens of light and an energy-efficient LED design. It includes a motion sensing PIR for automatic activation, enhancing security. Built from durable polycarbonate and toughened glass, it’s IP44 rated for outdoor use, offering protection against dust and water. Ideal for gardens, driveways, and building exteriors.
- 100x LEDs, 3,750 Lumens
- Polycarbonate and toughened glass construction
- IP44 Rated
- Voltage: 85-265V AC
- Dimensions: 232x245x63mm
- Cable length: 150mm
Technical Specifications
Power Rating
50W
Sensing Range Max
-
Luminous Flux
3750lm
Length
245mm
Depth
63mm
Product Range
-
Beam Angle
120°
Color Temperature Typ
6000K
IP / NEMA Rating
IP44
Width
232mm
Colour Rendering Index
80
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.216