Print Page
Image is for illustrative purposes only. Please refer to product description.
773 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč151.483 |
Price for:Each
Minimum: 1
Multiple: 1
Kč151.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The Pro Elec PEL00946 10W LED Work Light delivers 750 lumens of bright, 6000K light, ideal for work environments. It’s made from durable materials, features a foldable design, and provides a 120° beam angle for wide-area illumination. With an IP65 rating, it’s suitable for both indoor and outdoor use and comes with a 1.5 metre cable for flexibility.
- 18 LED / 750lm
- Aluminium polycarbonate and toughened glass construction
- Adjustable and foldable design
- 1.5m Cable
- IP65 Rated
- Beam Angle: 120°
- Supply voltage: 65-265V
Technical Specifications
Length
-
Light Source
LED
Supply Voltage
265V
Plug Type
UK Type G
Lamp Base Type
-
Lens Diameter
-
Power Rating
10W
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.994