Print Page
Image is for illustrative purposes only. Please refer to product description.
213 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč37.118 |
5+ | Kč34.861 |
Price for:Each
Minimum: 1
Multiple: 1
Kč37.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00952
Order Code3383504
Technical Datasheet
Lighting TypeNight Light
Lamp Base Type-
Input Voltage240V
SVHCTo Be Advised
Product Overview
- A gentle light for home comfort and safety
- Emits a soft, orange neon light
- Simply plugs into a 13A socket
Technical Specifications
Lighting Type
Night Light
Input Voltage
240V
Lamp Base Type
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94052040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03