Print Page
Image is for illustrative purposes only. Please refer to product description.
1,153 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč36.115 |
5+ | Kč32.604 |
Price for:Each
Minimum: 1
Multiple: 1
Kč36.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00982-E
Order Code4160984
Lamp StyleFrosted Golf Ball
Lamp Base TypeE14 / SES
LED ColourWarm White
CCT3000K
DimmableNon-Dimmable
Beam Angle180°
Equivalent Wattage-
Luminous Flux435lm
Power Rating5W
Supply Voltage230V
Energy RatingF
External Length78mm
External Diameter45mm
Product Range-
SVHCTo Be Advised
Product Overview
An LED lamp in a frosted golf ball design that emits a warm white colour.
- Energy-efficient with long lifespan
- Non-Dimmable
- Ideal for homes, offices, or commercial spaces
Technical Specifications
Lamp Style
Frosted Golf Ball
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
-
Power Rating
5W
Energy Rating
F
External Diameter
45mm
SVHC
To Be Advised
Lamp Base Type
E14 / SES
CCT
3000K
Beam Angle
180°
Luminous Flux
435lm
Supply Voltage
230V
External Length
78mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02