Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL01202
Order Code3472732
Product RangePro Elec Mini Tower Fans
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01202
Order Code3472732
Product RangePro Elec Mini Tower Fans
Technical Datasheet
Supply Voltage240V
Power Rating30W
Diameter135mm
External Height350mm
Product RangePro Elec Mini Tower Fans
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
- 3 Speed options
- Weight: 1.45kg
Technical Specifications
Supply Voltage
240V
Diameter
135mm
Product Range
Pro Elec Mini Tower Fans
SVHC
To Be Advised
Power Rating
30W
External Height
350mm
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.766