Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL01305
Order Code3383542
Product RangeLED Lighting
Technical Datasheet
34 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč164.023 |
5+ | Kč155.747 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
Kč164.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01305
Order Code3383542
Product RangeLED Lighting
Technical Datasheet
Lighting TypeColour Changing Light
Power SourceBattery
Indoor / Outdoor UseIndoor Use
Light SourceLED
LED ColourRed, Green, Blue
CCT-
Supply Voltage3V
Length-
Width30mm
Depth27mm
Product RangeLED Lighting
Plug Type-
SVHCTo Be Advised
Product Overview
The PEL01305 from Pro-Elec is a pack of 4 RGB remote control LED tabletop lights with 16 various colour changing modes.
- 16 Colour changing modes
- Each light uses 2x CR2032 batteries (supplied)
- 21 Key remote control (CR2025 supplied)
- Dimensions: 30x27mm
Warnings
This is not a toy. Keep out of reach of children.
Technical Specifications
Lighting Type
Colour Changing Light
Indoor / Outdoor Use
Indoor Use
LED Colour
Red, Green, Blue
Supply Voltage
3V
Width
30mm
Product Range
LED Lighting
SVHC
To Be Advised
Power Source
Battery
Light Source
LED
CCT
-
Length
-
Depth
27mm
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
UN Hazard Code:3091